337-026-500-258

Heilind Number:EDA337-026-500-258
Manufacturer:EDAC
Manufacturer Number:337-026-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-500-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, providing reliable performance even in harsh environments. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. The two-row design with 26 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its straight mount orientation for a secure and stable connection, making it an essential component in your PCB assembly process. Explore the full range of our connectors for diverse solutions in board-to-board connectivity.