337-026-521-207
Card Edge Connector
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification within complex circuitry setups. With an amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance for added safety. Designed with two rows and 26 positions, it allows for efficient data transmission between boards. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for robust and efficient board-to-board connections in your electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-026-521-207 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 26 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-026-521-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |