337-026-521-802

Heilind Number:EDA337-026-521-802
Manufacturer:EDAC
Manufacturer Number:337-026-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-802

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a double-row configuration with 26 copper alloy contact positions, ensuring secure and reliable connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, meeting strict safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in the tech industry or a hobbyist, this connector is a must-have for your projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.