337-026-523-101

Heilind Number:EDA337-026-523-101
Manufacturer:EDAC
Manufacturer Number:337-026-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-101

Detailed Description

Enhance your circuit connections with this durable Card Edge Connector in a vibrant Green hue. Designed for high-performance applications, it features a single row configuration with 26 positions and a 0.156-inch pitch for seamless PCB integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity while withstanding extreme temperatures ranging from -40 to 105°C. Its straight mount orientation and 3A amperage make it ideal for a wide range of electronic devices, guaranteeing efficient signal transmission. Upgrade your PCB assembly with this essential connector, a standout in our comprehensive line of interconnect solutions.