337-026-524-204

Heilind Number:EDA337-026-524-204
Manufacturer:EDAC
Manufacturer Number:337-026-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a vibrant green color and boasts a robust housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration, it offers 26 positions for optimal signal transmission. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating at an amperage of 3 A and with a pitch of .156 inches, this connector guarantees efficient power delivery. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.