337-026-540-268
Card Edge Connector
Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a double row design and 26 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Upgrade your connectivity solutions today.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-026-540-268 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 26 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-026-540-268 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |