337-026-541-258

Heilind Number:EDA337-026-541-258
Manufacturer:EDAC
Manufacturer Number:337-026-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering a total of 26 positions, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in challenging environments. Trust in this essential component for your connectivity needs.