337-026-542-103

Heilind Number:EDA337-026-542-103
Manufacturer:EDAC
Manufacturer Number:337-026-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-542-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a single row of 26 positions, ensuring efficient and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation, even in harsh environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure mating. Designed for straight mount orientation, it simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity with this essential component.