337-026-560-201

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also ensures reliable performance. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and efficient power transmission. Its dual-row design with 26 positions allows for seamless board-to-board connections, while the copper alloy contacts and .156-inch pitch ensure optimal signal integrity. With a wide operating temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this high-quality connector for enhanced functionality and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-560-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: