337-027-523-603

Heilind Number:EDA337-027-523-603
Manufacturer:EDAC
Manufacturer Number:337-027-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-523-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a single row configuration and a total of 27 positions, it offers ample connectivity options while ensuring optimal signal transmission. The copper alloy contact material guarantees reliable and efficient power delivery, with a current rating of 3 A. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial environments. Its .156-inch pitch and .2-inch row spacing allow for secure and precise mounting, facilitating easy installation. Whether for professional or DIY projects, this Card Edge Connector is a must-have for any PCB assembly task.