337-028-521-212

Heilind Number:EDA337-028-521-212
Manufacturer:EDAC
Manufacturer Number:337-028-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of 28 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your system with this top-quality connector, a must-have in any professional setup.