337-028-521-812
Card Edge Connector
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed with precision, this green connector features two rows of copper alloy contacts for seamless data transfer. With a pitch of .156 inches and 28 positions, it ensures secure and efficient connection on your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this reliable and versatile component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-028-521-812 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 28 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-028-521-812 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |