337-028-524-212
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Engineered for optimal performance, this connector boasts a 3 A amperage rating, making it suitable for a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable and secure connections. With two rows and a total of 28 positions, it offers ample space for your PCB connections. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial or commercial use. Browse through our range of products to discover more high-quality connectors for your electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-028-524-212 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 28 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-028-524-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |