337-028-524-858

Heilind Number:EDA337-028-524-858
Manufacturer:EDAC
Manufacturer Number:337-028-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector supports a current of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering a total of 28 positions, it ensures secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board setup. Engineered for reliability, it operates smoothly in temperatures ranging from -40 to 105 °C. Perfect for various electronic applications, this connector is a must-have for your connectivity needs.