337-028-540-268

Heilind Number:EDA337-028-540-268
Manufacturer:EDAC
Manufacturer Number:337-028-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-268

Detailed Description

Enhance your PCB connections with this essential Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, offering seamless connectivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability in any environment. Its straight mount orientation simplifies installation, making it a must-have component for your PCB setup. Upgrade your connectivity solutions with this premium Card Edge Connector.