337-028-540-878

Heilind Number:EDA337-028-540-878
Manufacturer:EDAC
Manufacturer Number:337-028-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-540-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for reliable performance in demanding environments. With a vibrant green hue, it stands out visually while ensuring a seamless fit on your circuit board. Designed for optimal power transmission, it boasts an amperage capacity of 3A. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and fire safety compliance. Featuring two rows of copper alloy contacts, it offers secure and efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. With 28 positions available, it accommodates multiple connections with ease. Its straight mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in a variety of conditions. Trust in this connector for seamless board-to-board connections in your electronic designs.