337-028-542-101
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 28 positions, ensuring efficient data transfer. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, guaranteeing long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections. Operating smoothly in a temperature range of -40 to 105 °C, it is ideal for various environments. Its vibrant green color adds a touch of visual appeal, while its straight mount orientation simplifies installation. Elevate your PCB assembly process with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-028-542-101 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 28 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-028-542-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |