337-028-556-201

Heilind Number:EDA337-028-556-201
Manufacturer:EDAC
Manufacturer Number:337-028-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and 28 positions, this connector offers reliable power delivery at an amperage of 3A. The copper alloy contacts ensure secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in our high-quality connector for seamless board-to-board connectivity.