337-029-541-107

Heilind Number:EDA337-029-541-107
Manufacturer:EDAC
Manufacturer Number:337-029-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-541-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector offers seamless integration into your setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power delivery. Its single-row design with 29 positions and a pitch of .156 inches guarantees optimal connectivity. Operating flawlessly in a temperature range from -40 to 105 °C, it's perfect for diverse environments. Trust in our connector for efficient and durable board-to-board connections.