337-029-558-603

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 29 positions, it offers seamless integration for your electronic components. The contact material, made from Copper Alloy, ensures reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide optimal alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more options to suit your needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-558-603

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: