337-029-559-104

Heilind Number:EDA337-029-559-104
Manufacturer:EDAC
Manufacturer Number:337-029-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-559-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a single row layout with 29 positions, it ensures efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees long-lasting performance. With a contact material of Copper Alloy, it offers reliable conductivity. Designed for right-angle mounting, it facilitates seamless integration on PCBs. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.