337-030-542-602

Heilind Number:EDA337-030-542-602
Manufacturer:EDAC
Manufacturer Number:337-030-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-542-602

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 30 positions, ensuring seamless PCB-to-board connections. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various environments. Upgrade your setup with this essential component for enhanced functionality and performance.