337-030-555-812

Heilind Number:EDA337-030-555-812
Manufacturer:EDAC
Manufacturer Number:337-030-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-555-812

Detailed Description

Enhance your PCB connections with this durable and efficient Card Edge Connector. Designed for optimal performance, it features a vibrant green color that stands out in any assembly. With a 3A amperage rating, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Boasting two rows of copper alloy contacts, each spaced precisely at .156 inches, it enables seamless board-to-board connections with 30 positions available. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your electronic projects with this essential component.