337-030-558-104

Card Edge Connector

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 30 positions in a single row, with a pitch of .156 inches for precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. The green color adds a touch of visual distinction to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. With a right-angle mount orientation and row spacing of .2 inches, it offers flexibility in installation. Elevate your board-to-board connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: