337-030-559-168
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification. Boasting a robust amperage of 3A, it delivers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees exceptional durability and safety. With a single row layout and 30 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for right-angle mounting, it seamlessly fits into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Elevate your PCB design with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-030-559-168 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 30 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-030-559-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |