337-030-560-802
Card Edge Connector
Enhance connectivity within your electronic devices with this dual-row Card Edge Connector, designed for seamless integration on PCBs. Its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. Featuring 30 positions and a pitch of .156 inches, this connector facilitates efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suited for a wide range of applications. Trust in its robust construction and high performance for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-030-560-802 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 30 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-030-560-802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |