337-031-542-604
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row design and 31 copper alloy contact positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in its 3A amperage rating and straight mount orientation for a secure and efficient connection every time. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-031-542-604 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 31 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-031-542-604 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |