337-031-542-658

Card Edge Connector

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also ensures easy identification. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees reliable power transmission and robust performance. The single-row design, made of Copper Alloy contact material, boasts 31 positions with a pitch of .156 inches and row spacing of .2 inches, allowing for seamless connection of your circuitry. Its straight mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Perfect for your PCB assembly needs, this Card Edge Connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game and experience superior performance with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-542-658

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: