337-031-559-107

Heilind Number:EDA337-031-559-107
Manufacturer:EDAC
Manufacturer Number:337-031-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vivid shade of green. Designed for precision and durability, this connector boasts a 3A amperage rating, ensuring reliable power transmission. Its single-row layout with 31 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, provides robust protection, making it suitable for a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for seamless integration onto your circuit board. Its right-angle mount orientation offers versatility in installation, adapting to various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of PCB connectors for more essential components to streamline your electronic projects.