337-032-540-878

Heilind Number:EDA337-032-540-878
Manufacturer:EDAC
Manufacturer Number:337-032-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-878

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of copper alloy contacts, it ensures reliable power transmission, supporting an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Offering 32 positions in a straight mount orientation, it facilitates efficient circuit integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your setup with this essential component, guaranteed to meet your connectivity needs with ease.