337-032-541-201
Card Edge Connector
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The double-row layout with 32 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-032-541-201 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 32 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-032-541-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |