337-032-541-858
Card Edge Connector
Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in all applications. With two rows of copper alloy contacts, each featuring a pitch of .156 inches and spaced .2 inches apart, it offers seamless and reliable board-to-board connections. The 32 positions available cater to diverse connectivity needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies. Trust in its superior quality and performance for a seamless connectivity experience.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-032-541-858 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 32 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-032-541-858 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |