337-032-542-858

Heilind Number:EDA337-032-542-858
Manufacturer:EDAC
Manufacturer Number:337-032-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers robust functionality. With a 3 A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment. Its double-row design with 32 positions allows for versatile connectivity options. The Copper Alloy contact material and .156-inch pitch deliver excellent signal integrity. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, it's suitable for a variety of applications.Upgrade your PCB connections with this premium Card Edge Connector.