337-032-555-202

Card Edge Connector

Enhance your PCB connections with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With dual rows and 32 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, the connector's straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of setups. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-555-202

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: