337-032-558-602

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for reliability, this connector features a single row design with 32 positions, ensuring seamless integration on your board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and high conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The right-angle mount orientation provides flexibility in assembly, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-602

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: