337-032-559-858

Card Edge Connector

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance with a 3 A amperage rating. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. With two rows and 32 positions, it provides ample connectivity options for your PCB layouts. The .156-inch pitch and .2-inch row spacing enable seamless integration, while the right-angle mount orientation offers versatility in installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Explore its potential in connecting boards with ease and precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-858

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: