337-033-521-101

Heilind Number:EDA337-033-521-101
Manufacturer:EDAC
Manufacturer Number:337-033-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-521-101

Detailed Description

Enhance your PCB connections with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity, making it suitable for high-power applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connectivity. With a single row layout and 33 positions, it offers ample space for your connections. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for your PCB assembly needs, this Card Edge Connector is a must-have in your inventory.