337-033-523-168

Heilind Number:EDA337-033-523-168
Manufacturer:EDAC
Manufacturer Number:337-033-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-523-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-523-168

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 33 positions, it offers ample space for your connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with this essential component.