337-034-520-158

Heilind Number:EDA337-034-520-158
Manufacturer:EDAC
Manufacturer Number:337-034-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for reliability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating conditions. With a single row layout and 34 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated for an extensive operating temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.