337-034-520-203

Heilind Number:EDA337-034-520-203
Manufacturer:EDAC
Manufacturer Number:337-034-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 34 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation and .156-inch pitch make installation quick and easy. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.