337-034-521-258
Card Edge Connector
Enhance your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a 3A amperage capacity, it ensures reliable power transmission. The two-row design with 34 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Operating seamlessly in a temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on a DIY project or industrial-grade machinery, this Card Edge Connector is a must-have for seamless board-to-board connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-034-521-258 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 34 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-034-521-258 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |