337-034-521-808

Heilind Number:EDA337-034-521-808
Manufacturer:EDAC
Manufacturer Number:337-034-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-521-808

Detailed Description

Enhance your electronic connections with our efficient Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and features two rows for seamless compatibility. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various applications. The 34 copper alloy positions offer ample connectivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Whether you're working on PCBs or board-to-board connections, trust in our Card Edge Connector for seamless integration and robust functionality.