337-034-523-612

Heilind Number:EDA337-034-523-612
Manufacturer:EDAC
Manufacturer Number:337-034-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek Green. Designed for seamless integration, this connector boasts a single row layout with 34 positions, perfect for streamlined circuitry. Crafted with precision, it features contact material in Copper Alloy and durable housing in UL 94V-0 Thermoplastic Polyester, ensuring reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission. Suitable for a wide range of applications, it guarantees a steady amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for efficient and secure board-to-board connections.