337-034-540-868

Card Edge Connector

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of Copper Alloy contacts, it ensures a secure and reliable connection for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 34 available positions offer ample room for connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your toolkit. Upgrade your PCB setup with this essential component and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-868

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: