337-034-541-807

Heilind Number:EDA337-034-541-807
Manufacturer:EDAC
Manufacturer Number:337-034-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green hue, making it easily identifiable amidst complex setups. With an amperage rating of 3A, it ensures reliable power transmission for your applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in demanding environments. Boasting two rows of copper alloy contacts, each with a pitch of .156 inches, it offers seamless and efficient signal transfer. The 34 positions cater to a wide range of connection needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for projects requiring top-tier reliability and performance. Explore our range of connectors under the PCB Connectors category for more options to suit your specific requirements.