337-034-542-107

Heilind Number:EDA337-034-542-107
Manufacturer:EDAC
Manufacturer Number:337-034-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-542-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 34 positions, ensuring reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees longevity and visual appeal. The Copper Alloy contact material and .156-inch pitch optimize signal transmission, while the 3A amperage and -40 to 105°C operating temperature range ensure stability in diverse environments. With a straight mount orientation and .2-inch row spacing, it's easy to install and compatible with various applications. Trust in this connector for efficient and secure board-to-board connectivity.