337-034-556-808

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant green color, this connector not only adds a pop of style but also delivers exceptional performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in all applications. Featuring two rows of contact points made from Copper Alloy, with a pitch of .156 inches and row spacing of .2 inches, it offers reliable and efficient signal transmission. With 34 positions available, it's perfect for complex circuitry setups. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your PCB design with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-556-808

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: