337-034-560-807
Card Edge Connector
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek green color and sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows and 34 positions, it ensures seamless integration for your electronic components. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-034-560-807 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 34 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-034-560-807 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |