337-035-520-104
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color, this connector is not only visually distinctive but also highly functional, with a maximum amperage of 3A. Crafted from durable UL 94V-0 rated Thermoplastic Polyester, it offers robust housing that ensures reliable performance in various environments. With a single row design and 35 positions, it facilitates efficient and precise connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation and alignment. Whether for industrial or commercial applications, this connector is designed to withstand harsh conditions, with a wide operating temperature range of -40 to 105°C. Explore the possibilities and elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-035-520-104 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 35 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-035-520-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |