337-035-521-104
Card Edge Connector
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector ensures a secure and efficient power transfer with an amperage of 3 A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contact material, it guarantees long-lasting performance. With a single row design and a pitch of .156 in, it offers precise and seamless board-to-board connections. The 35 positions provide ample room for multiple connections, while the straight mount orientation and compact .2 in row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB connections with this essential component for seamless and reliable performance.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-035-521-104 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 35 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-035-521-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |